NXP Semiconductors LPCXpresso824-MAX Development Board for LPC820 MCU
NXP Semiconductors LPCXpresso824-MAX Development Board for LPC820 MCU is a powerful, flexible development platform that enables the evaluation/prototyping of the LPC82x family of MCUs. The NXP Semiconductors LPCXpresso824-MAX includes a standard 10-pin JTAG/SWD connector plus analog/digital expansion headers, making it a highly extensible platform. Headers conforming to the LPCXpresso, Arduino UNO expansion connector standards give multiple options for leveraging existing peripheral boards. The LPCXpresso824-MAX can be configured to use external debug probes from Keil, IAR, Segger, P&E, and other vendors that support CMSIS-DAP.Features
- Supports MCUXpresso IDE and other popular toolchains (incl. IAR and Keil)
- LPC824 Arm® Cortex-M0+ MCU
- On-board CMSIS-DAP (debug probe) based on the LPC11U35 MCU
- Debug connector to allow debugging of target LPC824 MCU using an external probe
- Target ISP and WAKE buttons
- Target Reset button
- Pmod® expansion header
- Target pins are available on the ‘standard LPCXpresso/mbed’ expansion connector
- Tri-color LED
- Powering options from multiple sources
- Options to allow measurement of current consumed by target MCU
- 0°C to +70°C ambient temperature range
- 2.15" x 3.05" in dimension
Board Layout
Default Jumper Locations
Zveřejněno: 2023-08-09
| Aktualizováno: 2023-09-05