NXP Semiconductors MCX N Series Microcontrollers
NXP Semiconductors MCX N Series Microcontrollers are high-performance, low-power microcontrollers with intelligent peripherals and accelerators that provide multitasking capabilities and high performance. Select MCX N families include NXP’s eIQ® Neutron neural processing unit (NPU) for machine learning applications. The low-power cache enhances system performance, while the dual-bank flash and full ECC RAM support system ensure safety and offer an extra layer of protection and assurance. These secure MCUs include our EdgeLock® Secure Enclave, Core Profile, offering a secure-by-design approach, secure boot with an immutable root of trust, and hardware-accelerated cryptography.
Features
- Performance
- Dual CM33 150MHz
- DSP, NPU
- Intelligent peripherals
- Flexcomm, FlexIO, FlexPWM, FlexSPI
- Touch, motor control, analog
- Advanced security
- Crypto, tamper-detect
- Life-cycle management
- Power and operation
- Buck DC-DC, Core LDO, other LDOs
- Separate AO domain on VBAT pin
- Operating voltage of 1.71V to 3.6V
- -40°C to +105°C temperature range
- 1.71V to 3.6V IOs
- Package options
- 9mm x 9mm x 0.86mm, 0.5mm pitch (VFBGA184)
- 14mm x 14mm x 1.4mm, 0.5mm pitch (HLQFP100)
Applications
- Power and energy
- Factory automation
- Building control
- Medical equipment
- Control and security
- Smart appliances
- Voice-enabled IoT devices
- Home entertainment
- Health and fitness
- Industrial/consumer HMI
- Handheld devices
- Power tools
Videos
MCX Block Diagram
MCX N Block Diagram
Zveřejněno: 2022-06-20
| Aktualizováno: 2026-01-20