NXP Semiconductors MCSPTR2A5775E Motor Control Kit
NXP Semiconductors MCSPTR2A5775E Motor Control Kit expands on the highly integrated MPC5775E microcontroller and enables complex electric motor drives. The kit does this in the most efficient way for applications targeting up to ISO 26262 ASIL D. The kit uses an enhanced time processing unit (eTPU) to offload the CPU and manage the PWM. It also uses a software resolver digital converter (RDC) and has a FOC motor control algorithm, if needed. The eTPU architecture enables a single-chip solution to run sophisticated motor control systems without the need for a separate hardware resolver-to-digital converter. The eTPU can be used in three different configurations for maximum effectiveness.Features
- +24VDC power supply
- 3-phase permanent magnet synchronous / sensorless brushless DC (PMSM/BLDC) low-voltage power stage based on MC33937A pre-driver integrated circuit
- 3-phase PMSM motor with resolver, 25V per phase, 3000RPM, 0.51Nm, 160W, and 7.6A
- Controller board with 2x eTPUs for PWM, resolver, and FOC management
- Evaluation board with Ethernet, LIN and CAN connectivity support, JTAG, and OpenSDA programming/debugging
- Current sensing via shunt resistor
Applications
- PMSM, BLDC motor control
- Field-oriented control (FOC)
- Power inverters
- Powertrain motor control
Block Diagram
Zveřejněno: 2020-12-10
| Aktualizováno: 2024-12-15