NXP Semiconductors MCIMX6SLEVK i.MX 6SoloLite Evaluation Kit

NXP Semiconductors MCIMX6SLEVK i.MX 6SoloLite Evaluation Kit is a flexible, market-focused development platform based on the i.MX 6SoloLite Applications Processor. The i.MX 6SoloLite processors are part of NXP’s EdgeVerse™ edge computing platform. The i.MX 6SoloLite System-on-Chip (SoC) features a high-performance 1GHz Arm Cortex-A9 CPU and integrated E Ink® and Sipix®display controllers to drive current and next-generation electronic paper display (EPD) panels. The CIMX6SLEVK Evaluation Kit enables the EPD and/or LCD or HDMI display, touch control, audio playback, as well as the ability to add WLAN, a 3G modem, or BLUETOOTH® technology. This Evaluation Kit was designed to facilitate software development with the goal of faster time to market through the support of both Linux and Android operating systems.

Features

  • i.MX 6SoloLite 1GHz based on Arm Cortex-A9 core processor
  • NXP PF0100 PMIC power management
  • Memory
    • 1GB LPDDR2 running at 400MHz
    • Footprint for managed NAND (eMMC/eSD)
    • SPI flash
    • Three SD card sockets
  • Display Board Interface
    • LCD daughter card
    • HDMI daughter card
  • Audio
    • Wolfson WM8962 audio codec
    • Audio HP jack
    • External speaker connection
    • Microphone
  • Connectivity
    • USB host connectors
    • Micro USB OTG connector
    • Ethernet (10/100T) connector
    • SIM card socket
    • Mini PCIe® connector
  • Debug
    • JTAG connector
    • One console UART

Board Layout (Top)

NXP Semiconductors MCIMX6SLEVK i.MX 6SoloLite Evaluation Kit

Board Layout (Bottom)

NXP Semiconductors MCIMX6SLEVK i.MX 6SoloLite Evaluation Kit

Wi-Fi/Bluetooth Solution

NXP Semiconductors MCIMX6SLEVK i.MX 6SoloLite Evaluation Kit

Murata has partnered with Embedded Artists to integrate Wi-Fi® and Bluetooth® into existing NXP i.MX Development Platforms. The i.MX Platforms, based on the Arm® Cortex® cores, are designed to bridge the gap between the performance of Applications Processors and the flexible usability of Microcontrollers (MCUs) without increasing costs or power consumption.

The Murata uSD-M.2 Adapter connects to the uSD slot on the NXP i.MX Platforms, which provides power and WLAN-SDIO. The Murata Adapter provides an M.2 connector, allowing application developers to connect the Embedded Artists Types 1DX, 1MW, 1LV, and 1CX M.2 EVBs, which provide IEEE 802.11/b/g/n and BT/BLE connectivity.

Learn More About the Murata/Embedded Artists Wi-Fi/BT Solution for NXP i.MX Eval Platforms

Zveřejněno: 2019-05-17 | Aktualizováno: 2023-08-17