NXP Semiconductors i.MX RT500 Crossover Microcontrollers

NXP Semiconductors i.MX RT500 Crossover Microcontrollers are secure embedded MCUs optimized for low-power Human Machine Interface (HMI) applications. The i.MX RT500 MCUs are part of NXP’s EdgeVerse™ edge computing platform. The i.MX RT500 MCUs combine a graphics engine and a streamlined Cadence® Tensilica® Fusion F1 DSP core with an Arm® Cortex®-M33 core, offering an ideal balance of power optimization and high-performance capabilities.

The NXP i.MX RT500 MCUs feature up to 5MB SRAM, 2x 32kB FlexSPI cache, and dynamic decryption. These devices also include a wide range of peripherals, including a high-speed USB device/host + PHY, two DMA channels, two SD/eMMC interfaces, a digital microphone interface with up to 8-channels, and up to 12 configurable universal serial interface modules (FlexComm interfaces) configurable as SPI, I2C, I2S, or UART. And, with an integrated 2D GPU with Vector Graphics Acceleration and Parallel + LCD Interface + MIPI DS controller, the i.MX RT500 MCUs simplify the development of display-based applications while maintaining low power consumption.

The i.MX RT500 MCU family, part of the NXP EdgeLock Assurance program, offers on-chip security capabilities and is built on a foundation of secure boot, secure debug, and secure life cycle management designed to resist remote and software local attacks.

The NXP Semiconductors i.MX RT500 MCUs are available in a 249 terminal Fan-Out Wafer-Level Package (FOWLP), with a -20°C to +70°C operating temperature range.

Features

  • Real-time processing
    • Arm Cortex-M33 running up to 200MHz with ultra-fast real-time responsiveness
    • Optional Cadence® Tensilica® Fusion F1 DSP running up to 200MHz with a 32x32 MAC
    • Cryptography and Math Accelerators for security and complex algorithms
    • Up to 5MB on-chip SRAM with zero wait-state access for critical code and data
  • Integration
    • Optional 2D GPU with display LCD controller and MIPI DSI support
    • Quad/Octal SPI Flash and PSRAM memory interface with on-the-fly memory decryption
    • USB 2.0 high-speed host and device interface with PHY
    • Up to 12x Flexcomms, configurable to SPI/I2C/UART/I2S interfaces; separate I3C and dedicated I2C for PMIC
    • Up to 2x SD/eMMC memory card interfaces
    • Digital microphone interface supporting up to 8 channels
  • Low power
    • 28nm FD-SOI process optimized for both active and leakage power
    • Low leakage SRAM for extended battery life
  • Advanced security
    • Secure boot with immutable hardware "root-of-trust"
    • SRAM Physically Unclonable Function (PUF) based unique key storage
    • Acceleration for symmetric (AES-256 and SHA2-256) and asymmetric cryptography (ECC and RSA)
    • Optional fuse-based root key storage mechanism

Applications

  • Industrial - exercise equipment
  • Mobile
    • Hearables
    • Smartwatches
    • Personal health
  • Technologies - IoT
  • Smart home
    • HMI for small and medium appliances
    • Toys and games

Block Diagram

Block Diagram - NXP Semiconductors i.MX RT500 Crossover Microcontrollers
Zveřejněno: 2020-11-06 | Aktualizováno: 2024-10-25