NXP Semiconductors FRDM-MCXE247 Development Board
NXP Semiconductors FRDM-MCXE247 Development Board is a design and evaluation platform based on the NXP MCXE247 microcontroller (MCU). The NXP MCXE247 MCU is based on an Arm® Cortex®-M4F core, running at speeds of up to 112MHz with a 2.70V to 5.5V supply. The FRDM-MCXE247 board consists of one MCXE247 device with a 64Mbit external serial flash (provided by Winbond). The board also features an FXLS8974CFR3 I2C accelerometer sensor, one NMH1000 I2C magnetic switch, three TJA1057GTK/3Z CAN PHY, Ethernet PHY, an RGB LED, push buttons, and an MCU-Link debug probe circuit. The NXP Semiconductors FRDM-MCXE247 board is compatible with the Arduino shield modules, Pmod boards, and mikroBUS. For debugging the MCXE247 MCU, the FRDM-MCXE247 board uses an onboard (OB) debug probe, MCU-Link OB, which is based on the NXP LPC55S16 MCU.Features
- Onboard MCXE247VLQ MCU with speeds of up to 112MHz with a 2.70V to 5.5V supply
- Extendable with multiple shields
- Arduino
- MikroBUS
- PMOD
- FRDM extensions (NXP shields)
- FlexIO
- Onboard sensors and memory
- FXLS8974CFR3 I2C accelerometer
- NMH1000 I2C magnetic switch
- 8MB external flash
- 64Mbit external serial flash
- RGB LED, push buttons, and MCU-Link debug probe circuit based on the LPC55S16 MCU
- Multiple connectivity options
- 10/100Mbps Ethernet
- 3x TJA1057GTK/3Z CAN PHY
- UART, SPI, and I2C
- Power supply from USB Type-C®
- Supports both 5V and 3.3V
- SWD/MCU link for flashing, debugging, and power profiling
Applications
- Safety appliances
- Heating, Ventilation, and Air Conditioning (HVAC)
- Heat pumps
- Boilers
- Heaters
- Power tools
- Energy storage
- Home energy storage
- Industrial power storage
- Mobile energy storage
- Distributed battery systems
- Motor control
- Factory conveyor diverters
- Industrial automation
- Robots/drones
- Electric bike powertrains
- Unmanned vehicles
- Hydrolic system control units
Board Layout
Block Diagram
Zveřejněno: 2025-05-14
| Aktualizováno: 2025-08-25