Nichicon Electric Double Layer EVerCAP® Supercapacitors
Nichicon Electric Double Layer EVerCAP® (EDLC) Supercapacitors (EDLC) offer high capacitance, low resistance, and longer life. Nichicon EVerCAP is capable of over a million charge/discharge cycles. The operating temperature range (-40°C or -25°C to +60°C or +70°C) is wider than batteries. These capacitors offer excellent charge/discharge efficiency and are capable of fully discharging to 0V.Features
- Excellent charge/discharge efficiency
- Capable of fully discharging to 0V
- Wider operating temperature range (Up to -40°C to +70°C) than batteries
Applications
- Automotive
- Starting assistance
- Efficient use deceleration/acceleration energy
- Solar power generator energy savings
- Approach lighting
- Emergency lighting
- UPS (uninterruptible power supply system)
- Wind power generators
Structure
Nichicon JUM EVerCap Supercapacitors are high voltage, radial leaded, and ideal for quick charge and discharge.
Nichicon JJC EVerCap Supercapacitors offer high energy and high density in a screw terminal type.
Nichicon JJD EVerCap Supercapacitors offer high energy density in a screw terminal type for electric power storage.
Nichicon JJL EVerCap Supercapacitors offer high power density in a screw terminal type for rapid charge-discharge.
Zveřejněno: 2009-03-25
| Aktualizováno: 2022-03-11