Nichicon UCS Pencil-Shaped Type Aluminum Capacitors

Nichicon UCS Aluminum Electrolytic Capacitors are pencil-shaped type leaded aluminum electrolytic capacitors with a capacitance range of 6.8µF to 330µF and voltage of 160V to 450V. These miniature size capacitors offer high reliability, high ripple current, and load life of 10,000 hours at +105°C. Nichicon UCS Capacitors are suited for slim-designed products. They are compliant to RoHS directive 2011/65/EU,(EU)2015/863.

Features

  •  
  • Miniature size
  • High ripple current
  • Category temperature range
    • -40°C to +105°C (200V to 400V)
    • -25°C to +105°C (450V)

Specifications

  • Rated capacitance range of 6.8µF to 330µF
  • Capacitance tolerance ±20% at 120Hz, +20°C
  • Load life of 10,000 hours at +105°C
  • Rated voltage range of 160V to 450V
Zveřejněno: 2011-09-13 | Aktualizováno: 2025-12-16