Würth Elektronik Micro & Micro-Miniature Coaxial Connectors

Würth Elektronik WR Micro Coaxial Connectors (WR-MCX) and WR Micro-Miniature Coaxial Connectors (WR-MMCX) feature snap-on coupling for fast and easy connection. These Würth connectors offer 50Ω impedance and broadband capability up to 18GHz. The wide range of products includes PCB connectors to cable connectors in different gender, orientation, and mounting types. The WR-MCX connectors are suitable for miniature applications, considering the size, weight, and performance of these connectors.

The WR-MMCX connectors are approximately 30% smaller compared to the MCX connectors. These connectors are suitable for applications where the smallest design needs to be achieved. The WR-MMCX connectors exhibit the same impedance and frequency range as the WR-MCX connectors and are available in straight and right-angled configurations for PCB cable connectors. 

Features

  • Micro Coaxial Connectors (WR-MCX)
    • Interface in accordance with IEC 61169-36
    • 50Ω for frequency range up to 6GHz
    • Snap-on coupling mechanism for fast and easy connection
    • High durability up to 500 cycles
  • Micro-Miniature Coaxial Connectors (WR-MMCX)
    • Interface in accordance with IEC 61169-52
    • Size reduction for limited space on the design
    • 50Ω for frequency range up to 6GHz
    • Snap-on coupling mechanism for fast and easy connection
    • High durability up to 500 cycles

Product Overview

Chart - Würth Elektronik Micro & Micro-Miniature Coaxial Connectors
View Results ( 56 ) Page
Číslo součásti Technické informace Popis Série
60612202111309 VF koaxiální konektory WR-MCX 1.6MM MAX REV-SMT END LNCH JCK WR-MCX
60612202111307 VF koaxiální konektory WR-MCX 1.6MM MAX SMT END LAUNCH JACK WR-MCX
60612202111511 VF koaxiální konektory WR-MCX 1.6MM MAX PCB END LAUNCH JACK WR-MCX
66012102111404 VF koaxiální konektory WR-MMCX 5.08MM SMT PCB JACK-ST WR-MMCX
66012202111305 VF koaxiální konektory WR-MMCX END LNCH CRD SMT PCB WR-MMCX
66011102111302 VF koaxiální konektory WR-MMCX 500V 50Ohms PCB SMT Jack WR-MMCX
60612002111504 VF koaxiální konektory WR-MCX 5.08MM 3.94MM THT PCB JCK-STRAIGHT WR-MCX
60612002111505 VF koaxiální konektory WR-MCX 5.08MM 1.73MM THT PCB JCK STRAIGHT WR-MCX
60612102111406 VF koaxiální konektory WR-MCX 5.08MM SMT PCB JACK-ST WR-MCX
60612432111512 VF koaxiální konektory WR-MCX 2.6MM MAX BLK HD RECEPT JCK WR-MCX
Zveřejněno: 2019-07-26 | Aktualizováno: 2023-10-23