Chemi-Con PSG Conductive Polymer Aluminum Solid Capacitors

Chemi-Con PSG Conductive Polymer Aluminum Solid Capacitors provide low equivalent series resistance (ESR) and high ripple current capability. The series features capacitance values up to 2700µF and a rated voltage range of 16V to 35V. These radial lead capacitors offer 15,000 hours to 20,000 hours of endurance at 105°C. Chemi-Con PSG Conductive Polymer Aluminum Solid Capacitors are ideally suited for applications such as voltage regulator modules, DC/DC converters, output filters, and high-frequency power.

Features

  • High capacitance mode variant available
  • Low ESR, high ripple current capability
  • 15,000h to 20,000h endurance at 105°C
  • 16V to 35V rated voltage range
  • 8mΩ to 28mΩ ESR range
  • 56μF to 2700μF capacitance range
  • -55°C to +105°C operating temperature range
  • RoHS2 compliant
  • Halogen free

Applications

  • Voltage regulator modules
  • DC/DC converters
  • Output filters
  • High-frequency power
Zveřejněno: 2016-01-14 | Aktualizováno: 2023-08-11