Chemi-Con ELZA Miniature Aluminum Electrolytic Capacitors

Chemi-Con ELZA Miniature Aluminum Electrolytic Capacitors feature a solvent-resistant type capacitor with a very low impedance at high frequency, low profile, and can withstand temperatures up to +105°C. Chemi-Con ELZA Miniature Aluminum Electrolytic Capacitors provide a lower Z when compared to the LXZ and LXY series.

Features

  • Low impedance at high frequency
  • 4000 to 7000 hours at +105°C endurance with ripple current
  • Solvent resistant type
  • RoHS2 compliant
  • AEC-Q200 compliant

Specifications

  • -55°C to +105°C operating temperature range
  • 6.3VDC to 35VDC rated voltage range
  • 330µF to 4700µF rated capacitance range
Zveřejněno: 2012-08-27 | Aktualizováno: 2023-08-14