Texas Instruments PCM9211 Audio Interface Transceivers
Texas Instruments PCM9211 Audio Interface Transceivers are complete analog and digital front-end solutions for today's multimedia players and recorders. The TI PCM9211 integrates a stereo analog-to-digital converter, S/PDIF transceiver with up to 12 multiplexed inputs, and 3x PCM inputs to allow other audio receivers to be multiplexed, along with the analog and S/PDIF signals to a digital signal processor. These TI audio interface transceivers are designed for use in home theaters and AVR equipment, television and soundbars, high-performance sound cards, and more.Features
- Integrated DIX, ADC, and signal routing
- Asynchronous operation (DIR, DIT, ADC)
- MUX and routing of PCM data:
- I2S, left-justified, right-justified
- Multipurpose input/output pins
- Digital audio I/F receiver (DIR)
- 24-bit, 216kHz capable
- 50ps ultra-low jitter
- Non-PCM detection (IEC61937, DTS-CD/LD)
- 12x S/PDIF input ports:
- 2x coaxial S/PDIF inputs
- 10x optical S/PDIF inputs
- Digital audio I/F transmitter (DIT)
- 24-bit, 216kHz capable
- 24-bit data length
- 48-bit channel status buffer
- Synchronous and asynchronous operation
- Analog-to-digital converter (ADC)
- 24-bit, 96kHz capable
- Dynamic range: 10 dB (fS = 96kHz)
- Synchronous, asynchronous operation
- Routing function
- 3x PCM, 1x DIR, 1x ADC input
- Main out, aux out, DIT output
- Multichannel (8-channel) PCM routing
- Powerdown (pin and register control)
- PCM port sampling frequency counter
- GPIO and GPO
- OSC for external crystal (24.576MHz)
- SPI, I2C, or hardware control modes
- Power supply
- 3.3V (2.9V to 3.6V) for DIX, all digital
- 5V (4.5V to 5.5V) for ADC analog
Applications
- Home theaters and AVR equipment
- Television and soundbars
- Musical instruments, recording, and broadcast
- High-performance sound cards
Functional Diagram
Zveřejněno: 2011-02-07
| Aktualizováno: 2022-03-11