Texas Instruments DLPC3434 DLP Digital Controller

Texas Instruments DLPC3434 DLP Digital Controller is a component of the DLP230KP (0.23 HD 720p) chipset that supports the reliable DLP230KP digital micromirror device (DMD) operation. The DLP230KP chipset enables a small form factor, low power, and high-resolution HD displays. The DLP230KP chipset includes established resources to help the user accelerate the design cycle, which includes production-ready optical modules, optical module manufacturers, and design houses.

Features

  • DLP230KP (.23 HD) DMD display controller
    • Supports input resolutions up to 720p
    • Low-Power DMD interface with interface training
  • Input frame rates up to 120Hz (60Hz at 720p Resolution)
  • 24-Bit, Input pixel interface, including
    • Parallel interface protocol
    • Pixel clock up to 150MHz
    • Multiple input pixel data format options
  • Pixel data processing including
    • IntelliBright™ suite of image processing algorithms
      • Content adaptive illumination control
      • Local area brightness Boost
    • Color coordinate adjustment
    • Active power management processing
  • External Flash support
  • Embedded Frame Memory (eDRAM)
  • System features including
    • I2C Control of device configuration
    • Programmable LED current control
    • One frame latency

Applications

  • Smart phone, tablet, laptop
  • Battery-powered mobile accessory
  • Wearable (Near-Eye) display
  • Smart home display
  • Smart speaker

Simplified Application

Application Circuit Diagram - Texas Instruments DLPC3434 DLP Digital Controller
Zveřejněno: 2018-10-05 | Aktualizováno: 2023-08-22