Texas Instruments CC-DEBUGGER Debugger/Programmer
Texas Instruments CC-DEBUGGER Debugger / Programmer is a small programmer and debugger for the TI Low Power RF System-on-Chips. This tool can be used together with IAR Embedded Workbench for 8051 (version 7.51A or later) for debugging and SmartRF Flash Programmer for flash programming. The Texas Instruments CC Debugger can also be used to control selected SmartRF Studio devices.Features
- CC-Debugger can be used to program and debug the following 8051-based system-on-chips from Texas Instruments
- CC1110, CC1111
- CC2430, CC2431
- CC2510, CC2511
- CC2530, CC2531, CC2533
- CC2540, CC2541
- CC2543, CC2544, CC2545
- It is possible to control the same devices from SmartRF Studio
- It can control the following transceivers from SmartRF Studio
- CC1120, CC1121, CC1125, CC1175
- CC1100, CC1101, CC110L, CC113L, CC115L
- CC2500, CC2520
- It can also be used to program the PurePath Wireless devices
- CC8520, CC8521
- CC8530, CC8531
Kit Contents
- CC Debugger
- Mini USB cable
- 10-pin flat cable with a 2x5 2.54mm connector
- 10-pin flat cable with a 2x5 1.27mm connector
- Converter board 2.54mm-1.27mm connector
- Documentation
Zveřejněno: 2019-07-19
| Aktualizováno: 2023-10-03