Temp-Flex Cable, Inc. Microminiature Coaxial Cables
Temp-Flex Microminiature Coaxial Cables feature single-extrusion technology, which incorporates insulated wires with pin-hole-free insulation. These cables are shielded with a round or flat wire shield. The robust lineup offers a tight tolerance, high dielectric withstanding voltage, and exceptional concentricity. Temp-Flex Microminiature Coaxial Cables are offered in a variety of outer diameters and coating types.Features
- Exceptional concentricity
- Thin wall
- Biocompatible
- Tight tolerance
- Pinhole free
- High dielectric withstanding voltage
- Robust
Specifications
- 50AWG to 36AWG conductor
- Round or flat wire served shield type
- ETFE, PFA, and FEP coating
- 50Ω ±2Ω or ±5Ω impedance
- 30pF/ft nominal capacitance
Zveřejněno: 2012-10-31
| Aktualizováno: 2024-11-19