TE Connectivity HDMI I/O Connectors

TE Connectivity's HDMI I/O Connectors meet the specification for version 1.3a. High-Definition Multimedia Interface (HDMI) technology is a digital interface standard for consumer electronics products such as digital televisions, set-top boxes and DVD players and supports high-definition video plus multi-channel audio on a single cable. TE's HDMI connectors offer a simple, user friendly connection with a friction lock design providing secure electrical contact and smooth cable insertion/extraction. The complete offerings of HDMI products from TE Connectivity include Standard (Type A) Connectors, Mini (Type C) Connectors, and HDMI Cable Assemblies.

Features

  • Simple user-friendly connector
  • Replaces existing audio and digital cabling in one assembly
  • Easy-to-use friction lock design provides secure electrical contact and smooth cable insertion/extraction
  • Full shielding for ESD protection and lead-free process available
  • With or without panel flange
  • 19 positions and 5Gbps of bandwidth to support video and multi-channel audio in a single cable

Applications

  • Digital or High-Definition TVs
  • Set-top Boxes
  • Video Game Consoles
  • DVD Players
  • Desktop PCs
Zveřejněno: 2010-03-24 | Aktualizováno: 2022-03-11