TE Connectivity CeeLok Fas-T 10Gb Ethernet Connectors

TE Connectivity's (TE) CeeLok FAS-T 10 Gigabit Ethernet Connectors offer IP67-rated field terminatable I/O connections. These connectors withstand harsh environments such as military, commercial aerospace, and marine / offshore applications. Designed as a true 100Ω impedance connector, the series is compatible with Cat5e, Cat 6a, and other protocols, ranging from 90Ω USB 2.0 to 110Ω IEEE 1394 "FireWire". The connector's small form factor (shell size 8) uses a panel cutout of 0.698" (diameter) and maintains excellent signal integrity due to the patented T-shaped pin pattern that provides noise cancellation and decoupling to minimize crosstalk. The scoop-proof design uses crimp-snap, 39029-style contacts for easy termination and field repairability. TE CeeLok FAS-T connectors feature an integral backshell with 360° shielding to reduce weight and improve overall system performance.

Features

  • Accommodates shell size 8 for weight and space savings
  • 10Gbit Ethernet - Cat 6A or Cat 7 wire
  • 1Gbit Ethernet - Cat 5e
  • Backshell integrated into plug body provides a low profile, low-weight strain relief, and EMI protection
  • Scoop-proof design
  • Crimp-snap, 39029-style contacts for easy termination and field repairability
  • Compatible with multiple braid terminations, adapter styles, and seal boots
  • Insert assembly mechanically retained for ≥25lb. retention force

Applications

  • 10GBASE-T Ethernet data transmission in harsh environments
  • Cat 6A or Cat 7 compatible for 10Gbit Ethernet
  • Cat 5e compatible for 1Gbit Ethernet
  • Military, including soldier-worn devices, missiles, rotary wings, C4I, ground vehicles, fixed-wing aircraft, and shipboards
  • Commercial aerospace, including IFE and avionics
Zveřejněno: 2012-05-11 | Aktualizováno: 2022-03-11