TE Connectivity / Potter & Brumfield Solid State Relays

TE Connectivity's (TE) Potter & Brumfield Solid State Relays (SSRs) are designed for industrial applications where silent, fast, and long electrical life in switching is required. TE's Potter & Brumfield SSRs are used in heating, power, lighting, and motion applications. The SSRs can operate with low operating times (make/bounce) with practically no limit on the number of switching cycles. The SSRs are ideal for fast- and high-switching cycle requirements and offer a long electrical life since they contain no moving parts.

Features

  • Long electrical life
  • Silent operation
  • Shock and vibration resistance
  • Low power consumption
  • Fast switching
  • Low electrical noise

Applications

  • Motion control
    • Conveyer systems
    • Solenoid
    • Valve controls
  • Heating control
    • Plastic molding machinery
    • HVAC and refrigeration
    • Professional food equipment
  • Power control
    • Power supplies
    • Inverters
    • Converters
    • Uninterruptible power supply systems

Specifications

  • 240VAC and 480VAC outputs
  • 25Arms, 50Arms, and 125Arms versions
  • 1 form A and 2 form A configurations
  • Zero or random voltage turn-on version
  • Standard "hockey puck" package
  • Chassis-mount relay mounting type
  • Optical coupling
  • E29244 UL approval
  • Aluminum-clad for heat dissipation
  • UL 94-V0 engineering plastics
Zveřejněno: 2018-05-07 | Aktualizováno: 2022-12-14