TDK-Lambda HQA MIL-COTS Quarter Brick DC-DC Converters
TDK-Lambda HQA MIL-COTS Quarter Brick DC-DC Converters feature 85W/120W power and are encapsulated for rugged environments. The HQA converters offer an input voltage range of 9VDC to 40VDC and high efficiency of up to 90%. These TDK-Lambda HQA MIL-COTS Quarter Brick DC-DC Converters have an operating temperature range of -40°C to +115°C and are ideal for harsh environments, particularly transportation electronics that require wide ambient temperature ranges.
Features
- Standard quarter-brick footprint
- 9VDC to 40VDC or 18VDC to 40VDC inputs
- 5V to 28V or 5V to 48V nominal outputs
- Up to 91.5% efficiency
- Through-hole mounting
- Up to +115°C baseplate temperature
- Conduction, convection, or forced air cooling
- 2250VDC isolation
- Encapsulated for rugged environments
- No optocouplers used
- Enhanced screening option
- Flanged or non-flanged versions
- 3-year warranty
- RoHS compliant
Applications
- MIL-COTS
- Transportation
- Industrial
- Communications
Videos
Zveřejněno: 2016-05-18
| Aktualizováno: 2025-12-11