STMicroelectronics MP34DTx MEMS Audio Microphones
STMicroelectronics MP34DTx MEMS Audio Microphones are compact, low-power, omnidirectional microphone built with a low-profile sensing element. These sensing elements are capable of detecting acoustic waves and are manufactured using a specialized silicon micromachining process dedicated to producing audio sensors. The IC interface is manufactured using a CMOS process that allows designing a dedicated circuit able to provide a digital signal externally in PDM format.The MP34DTx are low-distortion digital microphones with a 64 dB signal-to-noise ratio and –26dBFS ±3dB sensitivity. The MP34DTx are available in a top-port, SMD-compliant, EMI-shielded package, and is guaranteed to operate over an extended temperature range from -40°C to +85°C.
Features
- Single supply voltage
- Low power consumption
- AOP = 122.5dBSPL
- 64 dB signal-to-noise ratio
- Omnidirectional sensitivity
- –26dBFS ±3dB sensitivity
- PDM output
- HCLGA package
- Top-port design
- SMD-compliant
- EMI-shielded
- ECOPACK®, RoHS, and "Green" compliant
Applications
- Mobile terminals
- Laptop and notebook computers
- Portable media players
- VoIP
- Speech recognition
- A/V eLearning devices
- Gaming and virtual reality input devices
- Digital still and video cameras
- Antitheft systems
Videos
Additional Resources
Learn More About
Zveřejněno: 2011-12-01
| Aktualizováno: 2022-03-11