STMicroelectronics STA8135GA Automotive GNSS Precise Engine Receiver
STMicroelectronics STA8135GA Automotive GNSS Precise Engine Receiver is a multi-band, multi-constellation positioning receiver IC that manages all the GNSS constellations such as GPS, Galileo, Glonass, BeiDou, NAVIC (former IRNSS), and QZSS in the L1, L2, L5, and E6 frequency bands. The STA8135GA IC receives three frequencies (L1/L2/L5 or L1/L5/E6) simultaneously in a single package without the need for an external RF front-end. This MultiChipModule (MCM) combines a STA8100GA and a STA5635A in a single package. Via a serial interface, the STA8135GA provides precise raw measurements of all the visible GNSS satellites and runs any possible exact precision algorithm to the host. Using satellite constellations, the precise engine receiver IC also offers the host an autonomous precision positioning calculation. The STMicroelectronics STA8135GA Automotive GNSS Precise Engine Receiver is ideal for in-dash navigation, smart antenna, car-to-car, V2X, OEM telematics, marine, drone, lawnmower, and many other applications requiring a precise position.Features
- AEC-Q100 qualification
- STMicroelectronics 5th generation positioning receiver with eighty tracking channels and four fast acquisition channels compatible with six constellations: GPS, Galileo, GLONASS, BeiDou, QZSS, NAVIC (former IRNSS)
- Triple band L1, L2, L5, E6 single package solution
- SBAS systems: WAAS, EGNOS, MSAS, GAGAN, BeiDou
- Code phase, carrier phase, and doppler frequency measurement
- Antenna sensing
- PPS output
- Notch filter for anti-jamming
- ARM® Cortex® M7 core
- 314MHz maximum clock frequency
- 16KB I-cache and 16KB D-cache
- 64KB I-TCM and 384KB D-TCM, core clock speed
- Nested vector interrupt controller
- JTAG debugging capability
- 256Kbyte system RAM
- 32 channels DMA
- Serial interfaces
- 3x UART
- Synchronous serial port (SPI supported)
- I2C
- 2x multimode serial interfaces
- 2x CAN controllers
- Core peripherals
- 2x multi timer units
- Watchdog timer
- 1x extended function timers
- 32kHz oscillator real-time clock
- AES decipher hardware accelerator
- Memory interfaces
- SFC (Octal/Quad serial flash controller, SDR)
- SD multimedia card
- Power management unit, with separate power supply domain and on-chip LDO and high voltage/low voltage monitors
- 1.7V to 3.6V backup voltage domain with LDO for always-on core supply and HV/LV detectors and a dedicated I/O-ring
- 1.7V to 3.6V main voltage domain with LDO for the switchable logic domain and HV/LV detectors for +85°C maximum ambient temperature operations or 1.2V ±5% external voltage supply for +105°C maximum ambient temperature operations
- Separate RF domain with dedicated LDO
- I/O-ring 1.8V or 3.3V capable, and dedicated 1.8V LDO
- I/O-ring 3.3V ±10% capable
- Fail-safe GPIOs available
- Secure-Digital Multimedia Memory Card interfaces (SDMMC)
- USB 2.0 full speed (12Mb/s) with integrated physical layer transceiver
- 2kV (HBM) and 500V (CDM) ESD
- CMOS technology
- +105°C automotive-grade option
- -40°C to +105°C temperature range
- LFBGA160, 0.65mm ball pitch, 7mm x 11mm x 1.2mm in dimension
Applications
- In-dash navigation
- Smart antenna
- Car-to-car
- V2X
- OEM telematics
- Marine
- Drones
- Lawnmowers
- Other applications requiring a precise position
Block Diagram
Zveřejněno: 2021-11-19
| Aktualizováno: 2024-02-02