STMicroelectronics SR5E1x Stellar E 32-bit Automotive MCUs

STMicroelectronics SR5E1x Stellar E 32-bit Arm® Cortex®-M7 Automotive MCUs are designed to meet the enhanced digital control and high-performance analog for wide bandgap power technologies, silicon carbide/GAN, and power conversion applications. The SR5E1x MCUs offer superior real-time and safe performance with high ASIL-D capability, security cryptographic services (HSM), and high-efficiency over-the-air (OTA) reprogramming capability. These features enable the continuous optimization of performance and post-sale upgrades of vehicle functions. The SR5E1x Stellar E 32-bit Arm® Cortex®-M7 Automotive MCUs are available in two variations: a 14mm2 TQFP100 (SR5E1E3) package and a 24mm2 LQFP176 (SR5E1E7) package. Applications include onboard chargers, DC/DC converters, and advanced motor control like traction inverters.

Stellar Platform

STMicroelectronics SR5E1x Stellar E 32-bit Automotive MCUs

Features

  • AEC-Q100 automotive qualification pending
  • Digital and analog high-frequency control requested by wide-bandgap technologies (Silicon Carbide and Gallium Nitride)
  • High-speed security cryptographic services (HSM)
  • Superior real-time and functional safety performance (ASIL-D capability)
  • Built-in fast and cost-optimized OTA (over-the-air) reprogramming capability (with built-in dual image storage)

Specifications

  • Cores
    • 2x 32-bit Arm® Cortex®‑M7 with double-precision FPU, L1 cache, and DSP instructions (Split-lock configuration, allowing either 2 cores in parallel or 1 core in lockstep configuration)
    • 2x DMA engines in lockstep configuration
  • Memory
    • Up to 2MB on-chip Flash memory with read/write support
      • 1920KB code Flash memory split in two banks allowing 960KB OTA reprogramming support
      • 160KB HSM dedicated code Flash memory
    • 96KB data Flash memory (64KB + 32KB dedicated to HSM)
    • 488KB on-chip general-purpose SRAM
      • 2x 32KB instruction TCM + 2x 64KB data TCM
      • 256KB system RAM
      • 40KB HSM dedicated system RAM
  • Hardware security module (HSM)
    • On-chip high-performance security module with dedicated RAM and Flash
    • Based on Cortex®‑M0+ core
    • Hardware accelerator for symmetric cryptography
  • Safety (comprehensive generation ASIL-D safety concept)
    • State of the art safety measures at all levels of the architecture for efficient implementation of ISO26262 ASIL-D functionalities
    • FCCU for collection and reaction to failure notifications with enhanced configurability
    • Memory error management unit (MEMU) for collection and reporting of error events in memories
    • Cyclic redundancy check (CRC) unit
  • Enhanced peripherals for fast control loop capability
    • 12x timers
      • 2x HRTIM (high-resolution and complex waveform builder)
      • 2x advanced control timers
      • 2x 32-bit + 4x 16-bit general-purpose timers
      • 2x basic timers
    • Enhanced analog-to-digital converter system
      • 5x SAR analog converters
      • 2x sigma-delta analog converters
    • Digital-to-analog converters (DAC)
      • 2x buffered external channels
      • 8x unbuffered internal channels
    • 8x comparators
    • 1x CORDIC hardware accelerator for trigonometric functions acceleration
  • Communication interfaces
    • 4x modular controller area network (MCAN) modules, all supporting flexible data rate (ISO CAN-FD)
    • 3x UART modules with LIN functionality
    • 4x serial peripheral interface (SPI) modules, 2x multiplexed with I2S interfaces
    • 2x I2C modules
  • Advanced debug and trace for high-performance automotive application development
    • Built around Arm® CoreSight™-600
    • Arm® CoreSight™ JTAG (IEEE 1149.1) or SWD Debug interface
    • Embedded trace FIFO for both on- and off-chip tracing
    • Trace port for off-chip tracing, parallel trace port configurable from 1 to 8 data lines

Videos

Zveřejněno: 2022-02-23 | Aktualizováno: 2026-03-24