STMicroelectronics SRK1001 Adaptive Synch Rectification Controller

STMicroelectronics SRK1001 Adaptive Synchronous Rectification Controller is designed for secondary-side synchronous rectification in flyback converters, ideal for operation in QR and mixed CCM/DCM fixed frequency circuits. The SRK1001 provides a high-current gate-drive output capable of driving N-channel Power MOSFETs.

The SR MOSFET is switched on as soon as the current starts flowing through its body diode and then switched off as the current approaches zero, implementing the control scheme. The device features a fast turn-on with minimum delay and innovative adaptive turn-off logic, allowing the conduction time of the SR MOSFET to reach maximum. This sequence also eliminates the effect of parasitic inductance in the circuit. Low consumption mode can be achieved in three ways, when the STMicroelectronics SRK1001 detects primary controller burst-mode operation, when the DIS pin is pulled up by the user, or when the SR MOSFET conduction falls below the programmed minimum TON. Additionally, this improves the converter efficiency at light load, where synchronous rectification is no longer beneficial.

After the converter restarts switching, or the DIS pin goes low again and the IC detects that the current conduction in the rectifiers has increased 20% above the min TON programmed value, the IC exits low consumption mode and resumes switching operation.

Features

  • Secondary side synchronous rectification controller optimized for flyback converter
  • Suitable for QR and mixed CCM/DCM fixed frequency operation
  • 3.7V to 32V wide VCC operating voltage range
  • CC regulation operation down to 2V output supported
  • Very low quiescent current in low consumption mode (170µA)
  • High-voltage sensing input for SR MOSFET drain-source voltage (185V AMR)
  • Up to 300kHz operating frequency
  • High-current gate-drive output for N-MOSFET
  • Fast turn-on with minimum delay time and adaptive turn-off logic
  • Programmable minimum TON and TOFF
  • Low consumption mode entry by DIS pin, by primary side burst-mode detection, or by detection of SR MOSFET conduction lower than programmed min. TON
  • SO8 package

Applications

  • AC-DC adapters
  • Battery chargers/quick chargers
  • USB power delivery
  • Industrial switch-mode power supplies (SMPS)

Videos

Internal block diagram

Block Diagram - STMicroelectronics SRK1001 Adaptive Synch Rectification Controller
Zveřejněno: 2020-02-11 | Aktualizováno: 2025-01-17