STMicroelectronics Automotive Ultrafast High Voltage Rectifiers
STMicroelectronics Automotive Ultrafast High Voltage Rectifiers are AEC-Q101 qualified devices intended for use as freewheeling diodes in power supplies and other power switching applications in automotive functions. These ECOPACK®2 compliant devices offer guaranteed performance up to a junction temperature of +175°C, very low conduction losses, negligible switching losses, and low forward and reverse recovery times. Based on STMicroelectronics' 800V to 1200V planar technology, these devices are especially suited for switching mode base drive and transistor circuits.Features
- Very low conduction losses
- Negligible switching losses
- Low forward and reverse recovery times
- High junction temperature
- AEC-Q101 qualified
- ECOPACK®2 compliant component
Applications
- Automotive switching applications
- Power supplies
View Results ( 4 ) Page
| Číslo součásti | Vf – propustné napětí | Vr – závěrné napětí | If – propustný proud | Ir – závěrný proud | Technické informace |
|---|---|---|---|---|---|
| STTH112UFY | 1.9 V | 1.2 kV | 1 A | 5 uA | ![]() |
| STTH110UFY | 1.7 V | 1 kV | 1 A | 5 uA | ![]() |
| STTH208UFY | 1.55 V | 800 V | 2 A | 5 uA | ![]() |
| STTH310UFY | 1.7 V | 1 kV | 3 A | 10 uA | ![]() |
Zveřejněno: 2014-06-30
| Aktualizováno: 2022-03-11