Stackpole Electronics MCJ Metal Element Jumper Chip Resistors
Stackpole Electronics MCJ Metal Element Jumper Chip Resistors are specialized resistors designed for high-current reliability, featuring significantly higher current ratings than conventional jumpers. These resistors support continuous currents up to 70.7A and withstand momentary peaks up to 141.4A, while maintaining ultra-low resistance. The MCJ series is available in various sizes, including 0402, 0603, and 0805, all of which are AEC-Q200 compliant. Stackpole Electronics MCJ Metal Element Jumper Chip Resistors are ideal for high-reliability and compact electronics where conventional jumpers fall short.
Features
- AEC-Q200 compliant
- Robust all-metal structure
- Low resistance values
- Higher current ratings than most jumpers
- Available sizes include 0402, 0603, and 0805
- Lead free and halogen free
- RoHS and REACH compliant
Videos
Product Details
Zveřejněno: 2025-12-22
| Aktualizováno: 2026-03-16