SparkFun RedBoard

SparkFun RedBoard is an Arduino-compatible development platform that enables quick-and-easy project prototyping. The RedBoard combines the simplicity of ATmega328 UNO's Optiboot bootloader, FTDI stability, and R3 shield compatibility. Program the SparkFun RedBoard using a USB Mini-B cable with the Arduino IDE. The RedBoard features hardware peripherals such as 14 digital I/O pins with 6 PWM pins, 6 Analog Inputs, UART, SPI, and external interrupts. The SDA, SCL, and IOREF pins are broken out so that the RedBoard can be compatible with future shields. This version adds an SMD ISP header for use with shields. The RedBoard can be powered over USB or through the barrel jack. The onboard power regulator can handle from 7VDC to 15VDC.

Features

  • ATmega328 microcontroller with Optiboot (UNO) bootloader
  • USB programming facilitated by the Ubiquitous FTDI FT231X
  • 7V to 15V input voltage
  • 0 to 5V outputs with 3.3V compatible inputs
  • 14 cigital I/O pins (6 PWM outputs)
  • 6 analog inputs
  • ISP header
  • 32k Flash memory
  • 16MHz clock speed
  • All SMD construction
  • R3 shield compatible
  • Red PCB

Videos

Zveřejněno: 2016-11-29 | Aktualizováno: 2022-03-11