Semtech SX9210 Smart Proximity Sensor for Wearables
Semtech SX9210 Smart Proximity Sensor for Wearables is a capacitive controller that uses up to 3 capacitive sensor inputs. This sensor can use any of the three sensor inputs and the Smart Sense Engine for features like in-ear detection, on-table detection, and proximity detection. The SX9210 sensor from Semtech can intelligently turn the power on/off, play/pause, and change volume. This sensor includes an on-chip auto-calibration controller that adjusts sensitivity to maintain peak performance over a wide variation of temperature, humidity, and noise environments. This sensor is used in wearable and hearable applications where package size and power consumption are of special importance.Features
- Up to 3 capacitive sensor inputs
- Patented smart sense engine
- Capacitance resolution down to 0.008fF
- Capacitance offset compensation up to 75pF
- Advanced temperature compensation
- Automatic calibration
- Ultra-low power consumption
- Active mode: 22µA
- Doze mode: 6µA
- Sleep mode: 1.75µA
- 400kHz I2C serial interface
- 2 sub-addresses selectable by pin
- Programmable interrupt or real-time status pin
- Two reset sources
- POR and soft reset
- -40°C to +85°C operating temperature range
- Compact size
- 0.92mm x 1.69mm WLCSP package
Typical Application Circuit
Videos
Additional Resources
Zveřejněno: 2020-11-09
| Aktualizováno: 2024-12-05