ScioSense ENS220 Barometric Pressure & Temp Sensor w/1kHz DR

ScioSense ENS220 Barometric Pressure and Temperature Sensor with 1kHz data rate is housed in a small LGA package with digital I2C and SPI interfaces. The ENS220 package allows for use cases in activity tracking, indoor navigation/localization, and fall-/liquid-level detection.

The ScioSense ENS220 features a capacitive pressure sensor integrated into a CMOS ASIC. This single-die solution permits small form factor packages with excellent immunity to changes in environmental conditions and achieves ultra-low current consumption due to the capacitive read-out. High intrinsic pressure sensitivity combined with an ultra-low noise 24-bit ADC converter produces unprecedented low-pressure noise. The integrated temperature sensor matches the performance of dedicated temperature measurement devices. The device guarantees a stable, temperature-compensated pressure output with a fast response time. The highly accurate pressure reading and the short conversion time make the ENS220 ideal for height measurements with a high output data rate and bandwidth.

Features

  • Absolute / Relative accuracy at ±0.5hPa / ±0.025hPa (±2.5Pa is equivalent to a height of ±20cm in air)
  • Low power on average supply current of 0.1μA at idle, 0.8μA when sampling at 1/60Hz
  • Ultra-low noise of 0.1PaRMS (≈1cm in air) at 2Hz sample rate
  • User-configurable sample rate up to 1kHz (0.9PaRMS)
  • Temperature accuracy of 0.2K with 8mK resolution
  • Fully digital interface with best-of-breed form factor
  • Reliable cm resolution positioning and differential pressure measurements
  • Perfectly integrates into space-constraint designs, e.g., mobiles, wearables, hearables
  • Long battery life, even at high sampling rates
  • Minimal peripheral BOM requirements

Applications

  • Mobile/wearables
  • Activity tracking
  • Indoor localization/navigation
  • Fall detection
  • Gaming, AR/VR, and drones with height tracking
  • Appliances/HVAC with filter clogging detection
  • Liquid level detection
  • Blood pressure measurement
  • Accurate temperature meter for gasses and surfaces

Specifications

  • P operating range of 300hPa to 1200hPa
  • T operating range of -40°C to +85°C
  • Power supply range of 1.62V to 1.98V

Videos

Typical application circuit

Application Circuit Diagram - ScioSense ENS220 Barometric Pressure & Temp Sensor w/1kHz DR

Pin Assignment

ScioSense ENS220 Barometric Pressure & Temp Sensor w/1kHz DR
Zveřejněno: 2023-06-30 | Aktualizováno: 2023-11-30