Samtec EJH 2.54mm (.100") Shrouded IDC Ejector Headers
Samtec EJH 2.54mm (.100") Pitch Shrouded IDC Ejector Headers are polarized connectors that feature an ejector mechanism with surface mount, right-angle, or through-hole tail options. These connectors are also available in standard and extended lead styles. Operating in a temperature range of -55°C to +125°C, the EJH Shrouded IDC Ejector Headers mate with the IDSD (-01 lead standard style required) and the HCSD (-02 lead standard style required) components.Features
- Mates with
- IDSD (-01 lead standard style required)
- HCSD (-02 lead extended style required)
- Polarized
- Ejector mechanism
- 2.54mm (.100") pitch
- Surface mount, Right-angle, and through-hole tail options
- Lead-free solderable
- RoHS compliant
Specifications
- Insulator material
- Black LCP on the -01 standard lead style
- Natural LCP on the -02 extended lead style
- Phosphor bronze terminal material
- Sn or Au over 50µ" (1.27µm) Ni plating
- -55°C to +125°C operating temperature range
- 0.10mm (.004") maximum SMT lead coplanarity
Zveřejněno: 2021-02-21
| Aktualizováno: 2022-03-11