Pulse Electronics TWR Bluetooth Module

Pulse Electronics TWR BLUETOOTH® Module is a high-performance BLUETOOTH 4.0 BLE module that uses TI's CC2541 System-On-Chip (SOC). This module incorporates a built-in 8051 MCU, flash memory, 8KB RAM, and other peripherals, including UART, I2C, and GPIO. The TWR BLUETOOTH module consists of a 25-pin I/O interface to bring the UART, I2C, or GPIO data to wireless through a BLUETOOTH BLE protocol. PulseTWR module provides a user-friendly library for iOS, Android, PC Windows, and MAC developers to speed up the design process. This module is suitable for systems with ultra-low power consumption, like smart hand-held devices, ultra-low power batteries, and sensor-based data collection frameworks.

The TWR0083 module features 802.11 b/g/n, 2.4GHz, 2T2R, and BLUETOOTH 4.0/3.0/2.1 with USB 2.0 combo module. This module runs up to 300Mbps at 2.4GHz and delivers superior Wi-Fi output up to 16dBm and BLUETOOTH protocol. The TWR0083 module integrates RTL8192EU and RTL8761AW System-on-Chip (SoC).

Features

  • IEEE 802.11b/g/n protocol supported
  • Uses TI's CC2541 SOC
  • 8051 MCU and in-system software stack programmable flash memory
  • 2.4GHz and 5GHz of frequency
  • IPEX antenna connector type
  • 433Mb/s data rate
  • 8KB RAM
  • Supports UART, I2C, and GPIO
  • Supports BLUETOOTH 2.1, 3.0, and 4.0
  • 0°C to 55°C operating temperature range
  • 22mm x 30mm x 2.5mm dimensions (with shielding case)
  • RoHS compliant
  • TWR0083 Wi-Fi BLUETOOTH combo module
    • IEE 802.11 b/g/n with support of 300Mbps PHY rate
    • 2T2R mode
    • 2 x 2 MIMO solution for 2.4GHz
    • 802.11e QoS support of WMM, WMM-SA client mode
    • 802.11w protected managed frames
    • IPEX-I antenna
    • Integrates RTL8192EU and RTL8761AW SOC
    • USB 2.0/1.1 USB-A type and 2.54mm pitch 4-pin header interface
    • WPA, WPA2 IEEE 802.11w security
    • Supports WPS and Wi-Fi direct
    • Supports Windows XP, Vista, Win-7, Win-8, Win-10, and Linux 2.6.x

Applications

  • Ultra-low power batteries
  • Smart handheld devices
  • Computers
  • Communication

TWR0153 Dimensions

Mechanical Drawing - Pulse Electronics TWR Bluetooth Module
Zveřejněno: 2018-09-18 | Aktualizováno: 2022-10-24