Phoenix Contact Variosub Push-Pull Ethernet and Power Connectors

Phoenix Contact offers the Variosub Push-Pull Ethernet and Power Connector system that provides IP67 protection for data and power transmission. An RJ45 version for copper data transmission is easily assembled in the field to ensure compatibility with control cabinet solutions. For power transmission, a COMBICON device connection technology is available and features a new five-position power connector to power the device via two 24V circuits.

The Phoenix Contact Push-Pull Ethernet and Power Connector system is available in metal or plastic and can be operated simply with one hand. Series now includes an RJ45 connector, IP20, CAT6a, 8-position, with QUICKON fast connection technology for 26 to 24 AWG, 1-wire and 7-wire conductors, part number 651-1419001

Features

  • Available in IP20 and IP67
  • Seamless concept
  • Sturdy push-pull locking
  • Like the cable gland style - not likely to distort the cable/shield as terminated; Some glands have the overlapping fingers that can  pinch/distort the cable
  • Metal and plastic versions
  • For data using RJ45 and SCRJ, as well as Combicon
  • Square housing
  • Size comparison

Applications

  • Automotive
  • Chemical
  • Industrial
  • Machine builder
  • Medical equipment
  • Packaging machinery
  • Petro chemical
  • Robotic
Zveřejněno: 2009-02-06 | Aktualizováno: 2022-03-11