Phoenix Contact PTSM Terminal Blocks
Phoenix Contact PTSM series 5mm Terminal Blocks are rugged spring-cage connectors. With a high current throughput at 6A and a small centerline of 2.5mm, the Phoenix Contact PTSM Terminal Blocks are available in the time- and cost-saving surface-mount technology, as well as pin-in-paste when mounting components to the board. Phoenix Contact PTSM series 5mm Terminal Blocks also includes pluggable versions of the miniature terminal blocks for SMD and THR applications.Features
- Push-in technology enables easy and quick termination of conductors
- Cost-saving solution for SMT processes
- Rugged surface-mount device (SMD) anchors enable multiple plugging and disconnecting cycles
- Small pitch (2.5mm) and flat design (5mm height) allow for endless design possibilities
- Horizontal and vertical headers enable flexibility in designs with multiple connection directions
- Robust SMD anchors hold the PTSM firmly against the board
Applications
- Lighting
- Security and alarm
- Building automation
- I/O components in industrial networks
- LED lighting
- Sensor/actuator devices for building automation
- Power supply units and space-critical applications.
Specifications
- 2.5mm centerline
- Conductor cross-section: solid/stranded up to 0.75mm2
- 6.0A (UL pending) current rating
- Voltage up to 160V
- Spring-cage termination
- True surface-mount technology or pin-in-paste
Within This Series
PTSM Wire-to-board, board-to-board, wire-to-wire, and through-board connectors
The PTSM secure latching mechanism can be easily locked and unlocked without the use of any tools and is the ideal choice for LED lighting and other space critical applications.
Videos
Zveřejněno: 2009-06-30
| Aktualizováno: 2022-08-01