onsemi PYTHON2000 2.3 MegaPixel CMOS Image Sensors

onsemi PYTHON2000 2.3 MegaPixel CMOS Image Sensors utilize high sensitivity 4.8µm x 4.8µm pixels. These sensors support low noise "pipelined" and "triggered" global shutter readout modes. onsemi PYTHON 2.3 sensors have an on-chip programmable gain amplifier and 10-bit analog-to-digital converters. The CMOS image sensors reduce noise and increase dynamic range using correlated double sampling (CDS). These sensors are lead-free and are RoHS compliant.

Features

  • Data output options
    • P1 for 8 LVDS data channels
    • P3 for 8 LVDS data channels
  • 1920 x 1200 active pixels with 2/3" optical format 
  • Monochrome (SN), color (SE), and NIR (FN)
  • Zero-row overhead time mode enabling higher frame rate
  • Eight/four/two/one LVDS high-speed serial outputs
  • Random programmable region of interest (ROI) readouts
  • Serial peripheral interface (SPI)
  • Automatic exposure control (AEC)
  • Phase locked loop (PLL)
  • High dynamic range (HDR) modes
  • 84-pin leadless chip carrier (LCC)

Applications

  • Machine vision
  • Motion monitoring
  • Security
  • Intelligent traffic systems (ITS)
Zveřejněno: 2016-08-09 | Aktualizováno: 2022-03-11