Murata Electronics

Murata Manufacturing Co., Ltd. is a worldwide leader in the design, manufacture and sale of ceramic-based passive electronic components & solutions, communication modules and power supply modules. Murata is committed to the development of advanced electronic materials and leading edge, multi-functional, high-density modules. The company has employees and manufacturing facilities throughout the world.

Earthquake Notice
Notice Regarding the Aftermath of the Noto Peninsula Earthquake in 2024.Read More >>

Restriction of Weapons and Military End-Use

Výrobky, které nabízí Murata Electronics

LBMA0ZZ2NR-EVK Evaluation Kit

LBMA0ZZ2NR-EVK Evaluation Kit

An evaluation and application development kit for the Type 2NR module (LBMA0ZZ2NR-001).

MDH6045N Chip Inductors

MDH6045N Chip Inductors

Feature an inductance range of 1µH to 470µH with a 240mA to 5.8A rated current range.

SCH16T-K20 6DoF Gyroscope & Accelerometer Sensors

SCH16T-K20 6DoF Gyroscope & Accelerometer Sensors - Připravujeme

Offers low gyroscope noise levels and flexible digital output options for demanding applications.

NCM3 Isolated 3W 4:1 Input DC-DC Converters

NCM3 Isolated 3W 4:1 Input DC-DC Converters

9V to 36V voltage range, 5kVAC isolation rating, and -40°C to +105°C operating temperature range.