Murata Electronics
Murata Manufacturing Co., Ltd. is a worldwide leader in the design, manufacture and sale of ceramic-based passive electronic components & solutions, communication modules and power supply modules. Murata is committed to the development of advanced electronic materials and leading edge, multi-functional, high-density modules. The company has employees and manufacturing facilities throughout the world.
Restriction of Weapons and Military End-Use
Výrobky, které nabízí Murata Electronics
MDH6045N Chip Inductors
Feature an inductance range of 1µH to 470µH with a 240mA to 5.8A rated current range.
SCH16T-K20 6DoF Gyroscope & Accelerometer Sensors - Připravujeme
Offers low gyroscope noise levels and flexible digital output options for demanding applications.
NCM3 Isolated 3W 4:1 Input DC-DC Converters
9V to 36V voltage range, 5kVAC isolation rating, and -40°C to +105°C operating temperature range.
Type 2FP Multi-Radio Modules
Compact and highly integrated multi-radio modules based on the NXP RW610 Wireless MCU.