Molex Mini-Fit H2O Sealed Interconnect System

Molex Mini-Fit H2O Sealed Interconnect System is IP67-rated with pre-installed seals for dust-tight and weatherproof (submersible in up to one meter of water), compact connections in wire-to-wire applications up to 9A per circuit. This product family consists of plug and receptacle assemblies and male and female crimp terminals The plug and receptacle assemblies are provided with the interface and the wire seals are preinstalled, providing a time savings to the customer. The terminals have a new wingless design that will not damage seals upon installation or removal. Molex Mini-Fit Sealed Interconnect System is ideal for outdoor applications, vending, industrial, HVAC, recreational vehicles, medical, and material handing equipment applications.

Features

  • IP67-rated system ensures water and dust-tight interconnection
  • Receptacle and plug assemblies will be shipped pre-assembled with matte and perimeter seals installed
    • Requires less handling, resulting in lower applied costs during the cable assembly operation
  • Positive locking system ensures the connectors are securely mated and prevents accidental unmating
  • Connectors to be molded from UV stabilized materials
    • System is suitable for use in outdoor applications
  • User-friendly terminal extraction and insertion is easy to repair on the manufacturing line or in the field

Applications

  • Vending
    • Drink dispensers
    • Food service equipment
  • Automotive/motorcycles
  • Medical
  • Industrial equipment
    • Outdoor lighting
    • Conveyer-belt controls
  • Outdoor entertainment
    • Hot tubs
    • Swimming pools
  • Recreation vehicles
    • ATV
    • Golf carts
    • Boats
    • Jet skis and snowmobiles
  • Material handling equipment
    • Forklifts
    • Agricultural equipment
Zveřejněno: 2009-07-22 | Aktualizováno: 2024-08-08