Mini-Circuits PSA-14+ Ultra-Wideband Monolithic Amplifier

Mini-Circuits PSA-14+ Flat Gain, Ultra-Wideband Monolithic Amplifier offers 50Ω impedance in a 0.01GHz to 10GHz broadband range and is fabricated using GaAs HBT technology. This range covers primary wireless communication bands: Cellular, PCS, LTE, and WiMAX in a single amplifier. The PSA-14+ exhibits good input and output return loss over the frequency range without the need for external matching components, as well as repeatable performance from lot to lot.

Features

  • Ultra-broadband performance, 0.01GHz to 10GHz
  • Broadband without external matching components
  • May be used as a replacement for ADA-4743
  • Suitable for low phase noise applications
  • SOT-343 package
  • Moisture sensitivity level (MSL) 1
  • Flat-gain, 16.5dB typical at 2GHz
  • Excellent ESD
  • Low additive phase noise
  • Excellent return loss
  • RoHS compliant

Applications

  • Base station infrastructure
  • Test instruments
  • MMDS and wireless LAN
  • LTE
  • Satellite communication
  • Avionics

Specifications

  • 50Ω impedance
  • 0.01GHz to 10GHz frequency range
  • Temperature ranges
    • -40°C to +85°C operating (ground lead)
    • -65°C to +150°C storage
  • 100mA operating current at 5V (Vcc) and 16.5Ω resistance
  • 0.34W power dissipation
  • Input power
    • 28dBm for 5 minutes maximum
    • 11dBm continuous
  • Return loss
    • 19dB typical input
    • 35dB typical output
  • 6VDC pin 1 voltage
  • 4.8V to 5.2V supply operating voltage range
  • 57mA maximum device operating current
  • 156°C/W thermal resistance, junction-to-ground lead
  • -164dBc/Hz additive phase noise at 2.0GHz and 10KHz offset

Simplified Schematic & Pin Description

Schematic - Mini-Circuits PSA-14+ Ultra-Wideband Monolithic Amplifier

Recommended Application Circuit

Application Circuit Diagram - Mini-Circuits PSA-14+ Ultra-Wideband Monolithic Amplifier
Zveřejněno: 2021-05-05 | Aktualizováno: 2022-03-11