Mikroe Tilt 4 Click
Mikroe Tilt 4 Click is a compact add-on board for reliable tilt detection featuring the C&K Switches (Littelfuse) RB-231X2 rolling ball tilt switch. The Mikroe Tilt 4 Click ensures precise and safe tilt detection with a detection angle of up to 10° and a lifespan of 100,000 cycles. The board connects to the MCU via INT and LED pins, providing real-time interrupt signals and a red LED for visual indication. Supporting both 3.3V and 5V logic levels, Tilt 4 Click is compatible with various MCU applications and is ideal for movement detection, safety devices, white goods, and consumer electronics.Features
- C&K Switches (Littelfuse) RB-231X2 rolling ball tilt switch
- Compact and shielded design
- Detection angle up to 10°
- Operating life of 100,000 cycles
- Interrupt signal and LED for visual tilt indication
- Supports 3.3V and 5V logic levels
- GPIO interface
- ClickID feature
- mikroBUS™ compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Movement detection
- Safety devices
- White goods
- Consumer electronics
Overview
Published: 2024-10-31
| Updated: 2024-11-08