Microchip Technology USB333x & USB334x USB 2.0 Transceivers

Microchip Technology USB333x and USB334x USB 2.0 Transceivers deliver enhanced USB functionality for the portable market with support for the USB-IF Battery Charging 1.2 (BC 1.2) specification. These devices provide an excellent compliment to USB charging ports by enabling portable devices to negotiate up to three times the charging current compared to a standard USB port, resulting in faster battery charging. The USB333x and USB334x Transceivers are offered in small footprint packages and reduce the number of external components through the integration of voltage regulators and other discretes. Additionally, Microchip offers a complementary and confidential USBCheck™ online design review service for customers who select the USB333x or USB334x for their application design-in.

Features

  • Highly-integrated, Hi-Speed USB 2.0 transceivers
    • Integrated VBUS over-voltage protection (up to +30V)
    • Integrated regulators allow single supply operation 
  • Extremely high ESD performance in a Hi-Speed USB transceiver
    • ±8kV HBM with up to ±25kV IEC (contact/air)
  • Supports a wide variety of common reference clock frequencies
  • USB-IF Battery Charger revision 1.2 support
  • USB connector as a single port for data, charging and audio
  • Ultra-low standby current
  • "Wrapper-less" architecture for optimized timing performance
  • Hi-Speed USB On-The-Go (OTG) revision 2.0 compliant
  • Link Power Management (LPM)
  • Industrial (-40° to +85°C) temperature range options available
  • Package options
    • QFN-32
    • QFN-24
    • WLCSP-25
  • RoHS compliant

Applications

  • Digital cameras
  • Smartphones
  • GPS devices
  • Media players
  • External hard disk drives
  • Gaming consoles

Block Diagrams

Zveřejněno: 2011-03-25 | Aktualizováno: 2025-06-13