Microchip Technology VSC8584EV Evaluation Board
Microchip Technology VSC8584EV Evaluation Board provides a way to evaluate the VSC8584 device in multiple configurations. This evaluation board provides four RJ-45 connectors for copper media interfaces, and the MAC interface is accessible via SMA connectors. The VSC8584EV evaluation board offers four SFP cages to evaluate fiber media interconnects. This evaluation board uses a Zarlink device to synthesize a 125MHz reference clock signal from a 20MHz crystal, serving as the REFCLK input.Features
- Copper port RJ45 connections
- SGMII/QSGMII MAC SMA
- Switch block control
- External 1588 clock option
- External RefClk option
- 1588 daisy-chain SPI time-stamping connection
- Network interface microcontroller card
Additional Resource
Zveřejněno: 2019-11-13
| Aktualizováno: 2023-06-09