Microchip Technology PIC18F57Q84 Curiosity Nano Evaluation Kit

Microchip Technology PIC18F57Q84 Curiosity Nano Evaluation Kit provides full programming and debugging capabilities with complete support for designs. Utilizing the MPLAB X integrated development platform and MPLAB Code Configurator (MCC), the Kit offers access to the Intelligent analog and Core Independent Peripherals on the PIC18F57Q84. MCC is a free graphical programming tool to configure the rich set of peripherals and functions specific to applications.

Features

  • PIC18F57Q84 microcontroller
  • One mechanical user switch
  • One yellow user LED
  • On-board debugger
  • Board identification in Microchip MPLAB X
  • One green power and status LED
  • Programming and debugging
  • Virtual serial port (CDC)
  • One logic analyzer channel (GPIO)
  • USB powered
  • Adjustable target voltage
  • MIC5353 LDO regulator controlled by the on-board debugger
  • 1.8V - 5.1V output voltage (limited by USB input voltage)
  • 500mA maximum output current

Kit Contents

  • PIC18F57Q84 Curiosity Nano evaluation board
  • Two 100mil, 1x28 pin header strips

Overview

Microchip Technology PIC18F57Q84 Curiosity Nano Evaluation Kit
Zveřejněno: 2021-06-15 | Aktualizováno: 2022-03-11