Microchip Technology MIC45404 Evaluation Board (ADM00809)
Microchip Technology MIC45404 Evaluation Board (ADM00809) is used to evaluate the power module under various settings and operating conditions. This MIC45404 module is optimized for high efficiency at the low output voltage and incorporates a DC to DC regulator, bootstrap capacitor, a high-frequency input capacitor, and an inductor. The MIC45404 evaluation board basic parameters are input voltage from 4.5V to 19V range while the output voltage is pin selectable from 0.7V to 3.3V at 5A. This MIC45404 guide kit includes one MIC45404 evaluation board, onboard load transient generator circuit, and connections for loop gain measurements.Features
- 4.5V to 19V input voltage range
- 5A output current
- 0.7V to 3.3V pin-selectable output voltages
- Pin-selectable current limit
- Pin-selectable switching frequency
- -40°C to +125°C junction temperature range
Board Layout
Zveřejněno: 2017-11-06
| Aktualizováno: 2022-03-29