Microchip Technology MCP9600 Evaluation Board (ADM00665)

The MCP9600 Evaluation Board (ADM00665) digitizes the thermocouple EMF voltage to degree Celsius with ±1°C accuracy. Easily evaluate all device features using a Type K thermocouple. It also supports Types J, T, N, E, B, S, and R. Each type is evaluated by replacing the Type K thermocouple connector with the corresponding connectors (not included). In addition, the evaluation board connects to the PC via a USB interface. Temperature can be data-logged using Microchip Thermal Management Software Graphical User Interface (GUI).

Features

  • Digitize thermocouples
  • User-programmable digital filter
  • 0.0625°C measurement resolution
  • Four user-programmable alert limits
  • Multiple power save modes
  • All components RoHS compliant

Kit Contents

  • MCP9600 Evaluation Board – assembled and tested PCB ADM00665
  • USB cable
  • Type K Thermocouple

Videos

Block Diagram

Microchip Technology MCP9600 Evaluation Board (ADM00665)
Zveřejněno: 2018-09-28 | Aktualizováno: 2022-12-06