Microchip Technology MCP6082x Operational Amplifiers

Microchip Technology MCP6082x Operational Amplifiers operate between 2.2V and 5.5V power supply voltage range and -40°C to 125°C temperature range. These amplifiers feature ±50μV low maximum input offset voltage, ±0.5µV/°C maximum input offset voltage drift, 25MHz gain bandwidth, and 2.5mA Quiescent current. The MCP6082x operational amplifiers provide enhanced EMI protection and rail-to-rail input, and output. Typical applications include communications, test and measurement, medical, active filters, high-speed amplifiers, wireless networking, Analog-to-Digital Converter (ADC) driver, and Digital-to-Analog Converter (DAC) buffer.

Features

  • Rail-to-Rail input/output
  • 25MHz gain-bandwidth product
  • 2.2V to 5.5V power supply range
  • 30V/µs (typical at VDD=5.5V) slew rate
  • Total Harmonic Distortion (THD):
    • -106dBc (typical) at 1kHz and 2VP-P
  • ±50µV (maximum, VCM=0.1V) input offset voltage
  • ±0.5µV/°C (maximum, VCM=0.1V) input offset voltage drift
  • 2.5mA/channel (typical) Quiescent current
  • Enhanced Electromagnetic Interference (EMI) protection:
    • EMI Rejection Ratio (EMIRR):
      • 85dB at 2.4GHz (typical)
  • -40°C to 125°C extended temperature range
  • Packaging:
    • 5-Lead SOT-23 (MCP60821 only)
    • 5-Lead SC70 (MCP60821U only)
    • 6-Lead SOT-23 (MCP60823 only)

Applications

  • Communications
  • Test and measurement
  • Medical
  • Active filters
  • High-Speed amplifiers
  • Wireless networking
  • Analog-to-Digital Converter (ADC) driver
  • Digital-to-Analog Converter (DAC) buffer

Typical Application Circuit Diagram

Application Circuit Diagram - Microchip Technology MCP6082x Operational Amplifiers
Zveřejněno: 2024-09-03 | Aktualizováno: 2024-09-17