Microchip Technology MCP4725 Digital-to-Analog Converter
Microchip MCP4725 Digital-to-Analog Converter is a single-channel, 12-bit, voltage output DAC with integrated EEPROM and an I2C Compatible Serial Interface. The MCP4725 DAC offers integrated non-volatile memory (EEPROM) which allows DAC register and configuration bit values to be saves at powered off. The VREF pin or the device VDD can be selected as the DAC’s reference voltage. Power-Down modes enable system current reduction when the DAC output voltage is not required.The MCP4725 is offered in a compact 6-lead SOT-23 package, with an extended -40°C to +125°C operating temperature range.
Features
- 12-bit resolution
- On-board Non-Volatile Memory (EEPROM)
- ±0.2 LSB DNL (typical)
- External A0 address pin
- Normal or power-down mode
- The fast settling time of 6µs (typical)
- External voltage reference (VDD)
- Rail-to-Rail output
- Low power consumption
- Single-Supply Operation 2.7V to 5.5V
- I2C Interface:
- Eight available addresses
- Standard (100kbps), fast (400kbps), and high-speed (3.4Mbps) modes
- Small 6-lead SOT-23 package
- Extended temperature range -40°C to 125°C
Applications
- Setpoint or offset trimming
- Sensor calibration
- Closed-loop servo control
- Low power portable instrumentation
- PC peripherals
- Data acquisition systems
Block Diagram
Zveřejněno: 2008-02-26
| Aktualizováno: 2022-03-11