- Domů
- NEJNOVĚJŠÍ produkty
- Novinky podle výrobce
- Microchip Technology
- Humanoid Robotics Solutions - Microchip Technology
Microchip Technology Humanoid Robotics Solutions
Microchip Technology Humanoid Robotics Solutions offers technologies and capabilities to address key design challenges in humanoid robotics. These solutions help enable precision motion control, real-time perception, power efficiency, and system reliability. The humanoid robotics solutions accelerate the development of next-generation humanoid robotic platforms designed for complex, human-centric environments. These solutions address challenges including real-time and distributed control, power and thermal constraints, safety, reliability, scalability, lifecycle, cable bulk, and maneuverability. The humanoid robotics solutions offer key benefits such as deterministic, smooth, and synchronized motion, longer uptime, less heat, smaller systems, safe collaboration, robust, and secure updates.
Total System Solutions (TSS)
The Total System Solutions provides anchor parts, follow-on opportunities, and system value. These solutions include connectivity, FPGA, and security, as well as motor controllers, power management, charging, sensing, and additional networking capabilities.
Features
- Deterministic, smooth, and synchronized motion
- Longer uptime, less heat, and smaller systems
- Safe collaboration, robust, and secure updates
- Faster development, lower cost, and easy scaling
- Low-latency, wireless joints, and OTA updates
Infographic
Communication
Microchip Technology LAN9255 EtherCAT Controllers
Combine the Microchip LAN9253 controller with dual integrated Ethernet PHYs and the SAM E53J.
Microchip Technology EVB-LAN9255 Development Board
Tool designed to evaluate LAN9255 EtherCAT device with integrated Cortex M4F microcontroller.
Microchip Technology LAN8670/1/2 10BASE-T1S Ethernet PHY Transceivers
Compact, low-power, single-port 10BASE-T1S Ethernet physical layer transceivers.
Control Function
Microchip Technology Programovatelná hradlová pole PolarFire™
Nabízejí až o 50 % nižší příkon než ekvivalentní programovatelná hradlová pole SRAM.
Microchip Technology PIC32CM GC 32-Bit Arm® Cortex®-M23 MCUs
Offers safety, CAN-FD, SERCOMs, full-speed USB, enhanced touch, and advanced analog features.
Microchip Technology SAMA7G54 Arm® Cortex-A7 Embedded Microprocessor
A high-performance, ultra-low-power MPU running up to 1GHz.
Microchip Technology dsPIC33AK Digital Signal Controllers (DSCs)
Designed for high-performance and real-time precision control applications.
Microchip Technology EVB-LAN9255 Development Board
Tool designed to evaluate LAN9255 EtherCAT device with integrated Cortex M4F microcontroller.
Microchip Technology LAN8670/1/2 10BASE-T1S Ethernet PHY Transceivers
Compact, low-power, single-port 10BASE-T1S Ethernet physical layer transceivers.
Feedback and Sensing
Microchip Technology LX34070 Inductive Position Sensors
Analog front-end interface ICs with differential outputs for high-speed, noise-immune applications.
Microchip Technology LAN8670/1/2 10BASE-T1S Ethernet PHY Transceivers
Compact, low-power, single-port 10BASE-T1S Ethernet physical layer transceivers.
Decision Making
Microchip Technology Programovatelná hradlová pole PolarFire™
Nabízejí až o 50 % nižší příkon než ekvivalentní programovatelná hradlová pole SRAM.
Microchip Technology PIC32CM SG 32-Bit Arm® Cortex®-M23 MCUs
MCUs that offer security, safety, CAN-FD, full-speed USB, enhanced touch & advanced analog features.
Microchip Technology Nízkonapěťové mikrořadiče PIC32CM PL10 na bázi Arm® Cortex®-M0+
These MCUs are an attractive choice when transitioning a design from an 8-bit MCU to a 32-bit MCU.
Microchip Technology SAMA7G54 Arm® Cortex-A7 Embedded Microprocessor
A high-performance, ultra-low-power MPU running up to 1GHz.
Interface
Microchip Technology MCP331x1D-xx Analog-to-Digital Converters
Fully differential 12-, 14-, and 16-bit ADCs, offering low power consumption and high performance.
Microchip Technology MCP33141/MCP33151 12/14-bit ADCs
Features a single-ended input, high performance, and low power consumption in a small package.
Microchip Technology PolarFire® FPGA Video & Imaging Kit
High-performance imaging and video development platform based on the PolarFire® FPGA.
Microchip Technology PolarFire® SoC FPGAs
Combination of low power consumption, thermal efficiency, and defense-grade security.
Power System
Microchip Technology MIC2129 DC-DC Step-Down Controllers
Feature selectable gate drive voltage, remote sense, and adaptive on-time control architecture.
Microchip Technology MIC2132 Dual Phase Synchronous Buck Controllers
Constant on-time controller with a unique adaptive on-time control architecture.
Microchip Technology MCP19118 Switching Controller
Feature a unique adaptive ON-time control architecture.
Microchip Technology MCP331x1D-xx Analog-to-Digital Converters
Fully differential 12-, 14-, and 16-bit ADCs, offering low power consumption and high performance.
Microchip Technology MCP16701 Power Management Integrated Circuit
Integrates eight DC-DC Buck regulators, four 300mA LDOs, and one LDO controller.
Microchip Technology Referenční design pro vysokonapěťové pomocné elektronické pojistky
Předváděcí desky používané pro vysokonapěťové pomocné technologie s elektronickými pojistkami používané v elektrických a hybridních automobilech.
Security Protocol
Microchip Technology EV10E69A CryptoAuth TrustMANAGER Dev Board
Part of the CryptoAuthentication™ evaluation kits portfolio.
Microchip Technology PIC32CX SG41/SG61 Advanced Security MCUs
High-performance MCUs with a 32-bit Arm® Cortex®-M4 processor with Floating Point Unit (FPU).
Microchip Technology Mikrořadiče PIC32CM Lx s extrémně nízkou spotřebou
Superior touch, security, and smart analog integration in one ultra-low power device.
Microchip Technology PIC32CM SG 32-Bit Arm® Cortex®-M23 MCUs
MCUs that offer security, safety, CAN-FD, full-speed USB, enhanced touch & advanced analog features.
Videos
- Microchip Technology