Microchip Technology FlashPro Express
Microchip Technology FlashPro Express provides in-system programming (ISP) for a wide range of FPGA families, including PolarFire®, PolarFire® SoC, IGLOO2, SmartFusion2, and RTG4. The FlashPro Express saves board space by using the JTAG connection, adding the flexibility of field upgrades or post-assembly production-line characterization. Production costs are significantly reduced as a result of the elimination of expensive sockets on the board.Features
- Supports in-system programming
- Supports IEEE 1149 JTAG programming through STAPL
- Supports IEEE 1532
- Connections to parallel port and USB port available
- Self-test option
- Uses the FlashPro software, available as part of Libero® System on Chip (SoC) or Libero® Integrated Development Environment (IDE)
- Free software updates
Kit Contents
- FlashPro programmer standalone unit
- USB A to mini-B USB cable
- FlashPro 10-pin ribbon cable
Software
FlashPro Express is designed from the ground up to address secured programming assurance in production programming house environments. FlashPro Express software supports PolarFire®, SmartFusion2, IGLOO2, and RTG4 in the Windows and Linux OS environments, using the FlashPro Programmer hardware.
Download FlashPro Express from Microchip Technology:
Zveřejněno: 2017-01-06
| Aktualizováno: 2022-08-04