Microchip Technology EVB-USB5816 SmartHub Evaluation Board
Microchip Technology EVB-USB5816 SmartHub Evaluation Board is a demonstration and evaluation platform that provides the requirements and interface options for evaluating the EVB-USB5816 6-Port SuperSpeed (SS) USB SmartHub™ IC. The EVB-USB5816 is compliant with USB 2.0 Hi-Speed (HS), Full-Speed (FS), and Low-Speed (LS) USB signaling. The EVB-USB5816 is also compliant with USB 3.2Gen1 on the upstream port and downstream ports 1 to 5.The evaluation platform supports six downstream ports: one USB 3.1 Gen1 Type-C® port, four USB 3.1 Gen1 ports, and one USB 2.0 port with Type-A connectors. The device also supports battery charging on all six downstream ports (maximum of 10A at any one time, requires a 12V, 85W supply). The Microchip EVB-USB5816 offers two configurations for operation through internal default settings and supports custom configurations through the external 16-Mbit SPI Flash device.
The EVB-USB5816 demonstrates driver compatibility with Microsoft® Windows® 10, Windows 8.x, Windows 7, Windows XP, Mac OS® X 10.4+, and Linux® hub drivers.
Features
- Microchip’s PortSwap, PHYBoostTM, and VariSenseTM technologies
- EVB-USB5816 in a 100-pin QFN RoHS-compliant package
- USB 3.2 compliant (Gen1 operation)
- USB 2.0 compliant (HS, FS, and LS operation)
- 5V-tolerant USB pins
- Self-powered operation
- USB Gen1 Type-B upstream port
- Six downstream USB ports:
- Five Gen1 downstream ports (Port 1 is a Type-C port)
- One USB 2.0-only downstream port
- All downstream ports support individual port power and overcurrent sense.
- All downstream ports can be enabled for battery charging with the battery charging select switches on SW3 (BC1.2 or SE1, 2.1A maximum per port)
- Onboard SPI Flash for external downloadable firmware
- Operates from a single-voltage (+12.0V, regulated) external power supply
- Onboard 25MHz crystal or oscillator input
- Single onboard +5.2V, 15A regulator
- Single onboard +3.3V, 0.5A regulator
- Single onboard +1.2V, 2A regulator
- Port Power LED indicators
- SPI Flash activity blue LED indicator
- Red Reset LED indicator
- Green LED indicators for 5V, 3.3V, and 1.2V regulator outputs
- Terminal block connector for use with an external 12VDC bench supply
- Barrel connector for use with a Microchip 12V power supply
- Removable or non-removable downstream ports, options can be configured with select switches on SW4
- USB-to-I2C bridge peripheral functions
Applications
- Standalone USB hubs
- Laptop docks
- PC motherboards
- PC monitor docks
- Multi-function USB 3.1 Gen1 peripherals
Kit Contents
- EVB-USB5816 evaluation board
- Type-A to Type-B USB cable
Block Diagram
Resources
Zveřejněno: 2024-06-04
| Aktualizováno: 2024-06-17