Microchip Technology ATmega809 8-bit Microcontroller

Microchip Technology ATmega809 8-bit Microcontrollers are based on the 8-bit AVR®  Processor, with a hardware multiplier running at up to 20MHz. The ATmega809 MCUs feature up to 8KB Flash, 1KB SRAM, and 256 bytes of EEPROM. The On-chip Flash allows the program memory to be reprogrammed in-system through an SPI serial interface, by a conventional nonvolatile memory programmer, or by an On-chip Boot program running on the AVR core. The AVR core offers a flexible, low-power architecture, including Event System and Sleepwalking, accurate Analog features, and Advanced Peripherals. 

Features

  • AVR® CPU:
    • Single-cycle I/O access
    • Two-level interrupt controller
    • Two-cycle hardware multiplier
  • System:
    • Power-on Reset (POR) circuit
    • Brown-out Detection (BOD)
    • Clock options:
      • 20MHz low power internal oscillator with fuse-protected frequency setting
      • 32.768kHz Ultra Low Power (ULP) internal oscillator
      • 32.768kHz external crystal oscillator
      • External clock input
    • Single pin Unified Program Debug Interface (UPDI) 
      • Three sleep modes:
        • Idle with all peripherals running and mode for an immediate wake-up time
        • Standby:
          • Configurable operation of selected peripherals
          • SleepWalking peripherals
        • Power down with limited wake-up functionality
  • Memories:
    • Up to 8KB In-system self-programmable flash memory
    • 256B EEPROM
    • 1KB SRAM
    • Write/erase endurance
    • Flash 10,000 cycles
    • EEPROM 100,000 cycles
    • Data retention of 20 years at 85°C
  • -40°C to +125°C temperature range
  • Speed grades:
    • 0MHz to 5MHz @ 1.8V to 5.5V
    • 0MHz to 10MHz @ 2.7V to 5.5V
    • 0MHz to 20MHz @ 4.5V to 5.5V and -40°C to +105°C
  • I/O and Packages:
    • 41 programmable I/O lines
    • UQFN-48 and TQFP-48

Block Diagram

Block Diagram - Microchip Technology ATmega809 8-bit Microcontroller
Zveřejněno: 2019-05-21 | Aktualizováno: 2023-05-26