Microchip Technology ATEVK-MXT1x Development Kits

Microchip Technology ATEVK-MXT1x Development Kits are the I2C based version of the evaluation and development of Microchip's maXTouch applications. The Microchip Technology ATEVK-MXT1189TDAT-A development kit uses ATMXT1189TDAT touchscreen sensor IC, and the ATEVK-MXT1665TDAT-A development kit uses ATMXT1665TDAT touchscreen sensor IC for evaluation. The ATEVK-MXT1x development kits can be connected through a Flexible Printed Circuit (FPC) to an Indium Tin Oxide (ITO) glass touchscreen (MISC1071 and MISC1072). These kits include a copper flex panel to mimic the display loading effect and self-adhesive feet to fix the touchscreen assembly on the desk or bench. The touchscreen assembly can be mounted to a suitable display for the evaluation of on-screen performance.

Features

  • Device can be connected through an FPC to an ITO glass touchscreen (MISC1071 and MISC1072)
  • Copper flex panel is included to mimic the display loading effect
  • Self-adhesive feet to fix the touchscreen assembly on to the desk or bench

Kit Contents

  • 1x 12" touchscreen assembly (MISC1071 and MISC1072)
  • 1x ATMXT1189TDAT / ATMXT1665TDAT I2C PCB (10972)
  • 1x ATUSB-I2C-AUTO-PCB (10820)
  • 6x Self-adhesive feet (HW1009)
  • 1x Copper flex panel (MISC1074 / MISC1075)
  • 1x Ground connection wire (CAB1021)
  • 1x USB cable (CAB0019)
Zveřejněno: 2020-03-09 | Aktualizováno: 2024-07-16